
CMOZ12V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ12VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ12VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ12VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ12V TR PBFREE |
Description | DIODE ZENER 12V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 100 | 8,76880 Kč | 876,88 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| 1 000 | 6,09278 Kč | 6 092,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26357 Kč | 15 790,71 Kč |
| 6 000 | 4,84602 Kč | 29 076,12 Kč |
| 9 000 | 4,63330 Kč | 41 699,70 Kč |
| 15 000 | 4,39431 Kč | 65 914,65 Kč |
| 21 000 | 4,25278 Kč | 89 308,38 Kč |
| 30 000 | 4,11527 Kč | 123 458,10 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

