



SM14B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-1576-2-ND - Tape & Reel (TR) 455-1576-1-ND - Cut Tape (CT) 455-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM14B-GHS-TB |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM14B-GHS-TB Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 100 | 10,13990 Kč | 1 013,99 Kč |
| 500 | 9,05056 Kč | 4 525,28 Kč |
| 1 000 | 8,61842 Kč | 8 618,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,07869 Kč | 20 196,72 Kč |
| 5 000 | 7,69316 Kč | 38 465,80 Kč |
| 7 500 | 7,47624 Kč | 56 071,80 Kč |
| 12 500 | 7,21177 Kč | 90 147,12 Kč |
| 17 500 | 7,04274 Kč | 123 247,95 Kč |
| 25 000 | 6,86789 Kč | 171 697,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











