



SM04B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-1566-2-ND - Tape & Reel (TR) 455-1566-1-ND - Cut Tape (CT) 455-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM04B-GHS-TB |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM04B-GHS-TB Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 5,88990 Kč | 588,99 Kč |
| 500 | 5,25580 Kč | 2 627,90 Kč |
| 1 000 | 5,00487 Kč | 5 004,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,69120 Kč | 11 728,00 Kč |
| 5 000 | 4,46728 Kč | 22 336,40 Kč |
| 7 500 | 4,34129 Kč | 32 559,67 Kč |
| 12 500 | 4,18766 Kč | 52 345,75 Kč |
| 17 500 | 4,08946 Kč | 71 565,55 Kč |
| 25 000 | 3,98789 Kč | 99 697,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









