New Product
Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHL-002T-P0.2

DigiKey Part Number
455-1606-100-ND
Manufacturer
Manufacturer Product Number
SSHL-002T-P0.2
Description
CONN SOCKET 26-30AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Strip
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 400
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1001,68190 Kč168,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1,68190 Kč
Unit Price with VAT:2,03510 Kč