Black 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGHGH28K254

DigiKey Part Number
455-4362-ND
Manufacturer
Manufacturer Product Number
AGHGH28K254
Description
JUMPER SSHL-002T-P0.2 X2 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,00800 Kč90,08 Kč
258,44120 Kč211,03 Kč
508,03380 Kč401,69 Kč
1007,64960 Kč764,96 Kč
2507,16872 Kč1 792,18 Kč
5006,82644 Kč3 413,22 Kč
1 0006,50014 Kč6 500,14 Kč
3 0006,01509 Kč18 045,27 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč