Similar

MINI-SSHL-002T-P0.2 | |
|---|---|
DigiKey Part Number | 455-1607-2-ND - Tape & Reel (TR) 455-1607-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MINI-SSHL-002T-P0.2 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 50 | 4,53560 Kč | 226,78 Kč |
| 100 | 4,31720 Kč | 431,72 Kč |
| 250 | 4,04588 Kč | 1 011,47 Kč |
| 500 | 3,85230 Kč | 1 926,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,59633 Kč | 3 596,33 Kč |
| 2 000 | 3,42446 Kč | 6 848,92 Kč |
| 3 000 | 3,32783 Kč | 9 983,49 Kč |
| 5 000 | 3,20996 Kč | 16 049,80 Kč |
| 7 000 | 3,13464 Kč | 21 942,48 Kč |
| 10 000 | 3,05672 Kč | 30 567,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





















