Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YRS-1590

DigiKey Part Number
455-2883-ND
Manufacturer
Manufacturer Product Number
YRS-1590
Description
TOOL HAND CRIMPER 26-28AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
JST Sales America Inc.
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
26-28 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 472,48000 Kč36 472,48 Kč
533 812,24000 Kč169 061,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36 472,48000 Kč
Unit Price with VAT:44 131,70080 Kč