
SSHL-002T-P0.2 | |
|---|---|
DigiKey Part Number | 455-1606-500-ND |
Manufacturer | |
Manufacturer Product Number | SSHL-002T-P0.2 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JST Sales America Inc. | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Strip | Wire Gauge 26-30 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50136 Kč | 750,68 Kč |
| Unit Price without VAT: | 1,50136 Kč |
|---|---|
| Unit Price with VAT: | 1,81665 Kč |










