


NCV5661MN18T2G | |
|---|---|
DigiKey Part Number | 488-NCV5661MN18T2GTR-ND - Tape & Reel (TR) 488-NCV5661MN18T2GCT-ND - Cut Tape (CT) 488-NCV5661MN18T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5661MN18T2G |
Description | IC REG LINEAR 1.8V 1A 6-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661MN18T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,23400 Kč | 480,85 Kč |
| 100 | 17,04410 Kč | 1 704,41 Kč |
| 250 | 15,99880 Kč | 3 999,70 Kč |
| 500 | 15,36886 Kč | 7 684,43 Kč |
| 1 000 | 15,14796 Kč | 15 147,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,79632 Kč | 41 388,96 Kč |
| 6 000 | 13,49209 Kč | 80 952,54 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |











