
BSS169H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS169H6327XTSA1TR-ND - Tape & Reel (TR) BSS169H6327XTSA1CT-ND - Cut Tape (CT) BSS169H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS169H6327XTSA1 |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS169H6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 7 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 68 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,03480 Kč | 603,48 Kč |
| 500 | 4,55362 Kč | 2 276,81 Kč |
| 1 000 | 4,07529 Kč | 4 075,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46712 Kč | 10 401,36 Kč |
| 6 000 | 3,16055 Kč | 18 963,30 Kč |
| 9 000 | 3,00430 Kč | 27 038,70 Kč |
| 15 000 | 2,82871 Kč | 42 430,65 Kč |
| 21 000 | 2,72470 Kč | 57 218,70 Kč |
| 30 000 | 2,62361 Kč | 78 708,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |












