
BSS159NH6327XTSA2 | |
|---|---|
DigiKey Part Number | BSS159NH6327XTSA2TR-ND - Tape & Reel (TR) BSS159NH6327XTSA2CT-ND - Cut Tape (CT) BSS159NH6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS159NH6327XTSA2 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS159NH6327XTSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 39 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 160mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 26µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 100 | 5,65270 Kč | 565,27 Kč |
| 500 | 4,25588 Kč | 2 127,94 Kč |
| 1 000 | 3,80463 Kč | 3 804,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23068 Kč | 9 692,04 Kč |
| 6 000 | 2,94133 Kč | 17 647,98 Kč |
| 9 000 | 2,79383 Kč | 25 144,47 Kč |
| 15 000 | 2,62808 Kč | 39 421,20 Kč |
| 21 000 | 2,52992 Kč | 53 128,32 Kč |
| 30 000 | 2,43449 Kč | 73 034,70 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |












