N-Channel, Depletion Mode 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP149H6327XTSA1

DigiKey Part Number
BSP149H6327XTSA1TR-ND - Tape & Reel (TR)
BSP149H6327XTSA1CT-ND - Cut Tape (CT)
BSP149H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP149H6327XTSA1
Description
MOSFET N-CH 200V 660MA SOT223-4
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
BSP149H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT223-4
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.8Ohm @ 660mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1V @ 400µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSP149L6327Rochester Electronics, LLC1 9102156-BSP149L6327-ND11,54890 KčParametric Equivalent
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1025,34500 Kč253,45 Kč
10016,87820 Kč1 687,82 Kč
50013,24554 Kč6 622,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,07616 Kč12 076,16 Kč
2 00011,09251 Kč22 185,02 Kč
3 00010,59132 Kč31 773,96 Kč
5 00010,02814 Kč50 140,70 Kč
7 0009,69472 Kč67 863,04 Kč
10 0009,37069 Kč93 706,90 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč