



LM2840YQMK/NOPB | |
|---|---|
DigiKey Part Number | 296-51253-2-ND - Tape & Reel (TR) 296-51253-1-ND - Cut Tape (CT) 296-51253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2840YQMK/NOPB |
Description | IC REG BUCK ADJ 100MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2840YQMK/NOPB Models |
Category | Voltage - Output (Max) 34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.25MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TSOT-23-6 |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2840YMK-ADJL/NOPB | Texas Instruments | 386 | LM2840YMK-ADJL/NOPBCT-ND | 67,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 68,28500 Kč | 682,85 Kč |
| 25 | 62,81760 Kč | 1 570,44 Kč |
| 100 | 56,79120 Kč | 5 679,12 Kč |
| 250 | 53,92036 Kč | 13 480,09 Kč |
| 500 | 53,74816 Kč | 26 874,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,76455 Kč | 50 764,55 Kč |
| 2 000 | 49,59182 Kč | 99 183,64 Kč |
| 3 000 | 49,00478 Kč | 147 014,34 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |


