



LM2840YMK-ADJL/NOPB | |
|---|---|
DigiKey Part Number | LM2840YMK-ADJL/NOPBTR-ND - Tape & Reel (TR) LM2840YMK-ADJL/NOPBCT-ND - Cut Tape (CT) LM2840YMK-ADJL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2840YMK-ADJL/NOPB |
Description | IC REG BUCK ADJ 100MA TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2840YMK-ADJL/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2840YQMK/NOPB | Texas Instruments | 41 | 296-51253-1-ND | 90,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 46,41400 Kč | 1 160,35 Kč |
| 100 | 41,75870 Kč | 4 175,87 Kč |
| 250 | 39,53840 Kč | 9 884,60 Kč |
| 500 | 38,93786 Kč | 19 468,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,09885 Kč | 37 098,85 Kč |
| 2 000 | 36,19237 Kč | 72 384,74 Kč |
| 3 000 | 35,73832 Kč | 107 214,96 Kč |
| 5 000 | 35,23519 Kč | 176 175,95 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


