
CG2H40025F | |
|---|---|
DigiKey Part Number | 1465-CG2H40025F-ND |
Manufacturer | |
Manufacturer Product Number | CG2H40025F |
Description | RF MOSFET HEMT 28V 440166 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 6GHz 15dB 440166 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 250 mA |
Series | Voltage - Rated 120 V |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case 440166 |
Technology HEMT | Supplier Device Package 440166 |
Frequency 6GHz | Base Product Number |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 141,99000 Kč | 5 141,99 Kč |
| 10 | 4 406,34600 Kč | 44 063,46 Kč |
| 40 | 4 145,36750 Kč | 165 814,70 Kč |
| Unit Price without VAT: | 5 141,99000 Kč |
|---|---|
| Unit Price with VAT: | 6 221,80790 Kč |











