
PAT-15+ | |
|---|---|
DigiKey Part Number | 3157-PAT-15+TR-ND - Tape & Reel (TR) 3157-PAT-15+CT-ND - Cut Tape (CT) 3157-PAT-15+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT-15+ |
Description | 15 DB SMT FXD ATTEN, DC-7000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 4-SMD, Flat Leads |
Attenuation Value 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 20 | 116,41300 Kč | 2 328,26 Kč |
| 50 | 113,13720 Kč | 5 656,86 Kč |
| 100 | 110,11350 Kč | 11 011,35 Kč |
| 200 | 102,48495 Kč | 20 496,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,43567 Kč | 87 435,67 Kč |
| 2 000 | 85,92392 Kč | 171 847,84 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |











