Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2985-6035 | |
|---|---|
DigiKey Part Number | 2985-6035-ND |
Manufacturer | |
Manufacturer Product Number | 2985-6035 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2985-6035 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2985-6036 | Amphenol SV Microwave | 0 | 2985-6036-ND | 1 101,77000 Kč | Parametric Equivalent |
| 2985-6037 | Amphenol SV Microwave | 73 | 2985-6037-ND | 1 021,55000 Kč | Parametric Equivalent |
| 2985-6038 | Amphenol SV Microwave | 140 | 2985-6038-ND | 764,12000 Kč | Parametric Equivalent |
| 0732511150 | Molex | 15 426 | WM5534-ND | 131,24000 Kč | Parametric Equivalent |
| 132255 | Amphenol RF | 771 | ACX1424-ND | 206,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,80000 Kč | 1 148,80 Kč |
| 10 | 976,40700 Kč | 9 764,07 Kč |
| 25 | 915,31120 Kč | 22 882,78 Kč |
| 50 | 871,65640 Kč | 43 582,82 Kč |
| 100 | 830,09500 Kč | 83 009,50 Kč |
| Unit Price without VAT: | 1 148,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,04800 Kč |
























