


72970 | |
|---|---|
DigiKey Part Number | 501-1381-ND |
Manufacturer | |
Manufacturer Product Number | 72970 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 72970 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511150 | Molex | 16 402 | WM5534-ND | 131,24000 Kč | Parametric Equivalent |
| 132255 | Amphenol RF | 979 | ACX1424-ND | 206,83000 Kč | Parametric Equivalent |
| 132255-11 | Amphenol RF | 842 | ARF2528-ND | 219,64000 Kč | Parametric Equivalent |
| 132322 | Amphenol RF | 152 | ACX1652-ND | 226,78000 Kč | Parametric Equivalent |
| 132432 | Amphenol RF | 760 | ACX1922-ND | 210,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |







