
132432 | |
|---|---|
DigiKey Part Number | ACX1922-ND |
Manufacturer | |
Manufacturer Product Number | 132432 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132432 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 178,71400 Kč | 1 787,14 Kč |
| 25 | 167,51360 Kč | 4 187,84 Kč |
| 50 | 159,51340 Kč | 7 975,67 Kč |
| 100 | 151,89950 Kč | 15 189,95 Kč |
| 300 | 140,57530 Kč | 42 172,59 Kč |
| 500 | 135,60298 Kč | 67 801,49 Kč |
| 1 000 | 129,13791 Kč | 129 137,91 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |




























