



132357-11 | |
|---|---|
DigiKey Part Number | ACX1911-ND |
Manufacturer | |
Manufacturer Product Number | 132357-11 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 132357-11 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 Kč | 216,90 Kč |
| 10 | 184,25800 Kč | 1 842,58 Kč |
| 25 | 172,71680 Kč | 4 317,92 Kč |
| 50 | 164,47060 Kč | 8 223,53 Kč |
| 100 | 156,62060 Kč | 15 662,06 Kč |
| 300 | 144,94293 Kč | 43 482,88 Kč |
| 500 | 139,81652 Kč | 69 908,26 Kč |
| 1 000 | 133,15090 Kč | 133 150,90 Kč |
| Unit Price without VAT: | 216,90000 Kč |
|---|---|
| Unit Price with VAT: | 262,44900 Kč |




























