
0732514440 | |
|---|---|
DigiKey Part Number | 900-0732514440-ND |
Manufacturer | |
Manufacturer Product Number | 0732514440 |
Description | SMA JACK EDGE MOUNT 50 OH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 125,35800 Kč | 1 253,58 Kč |
| 25 | 117,49640 Kč | 2 937,41 Kč |
| 50 | 111,88160 Kč | 5 594,08 Kč |
| 100 | 106,54180 Kč | 10 654,18 Kč |
| 250 | 99,87152 Kč | 24 967,88 Kč |
| 500 | 95,10750 Kč | 47 553,75 Kč |
| 1 600 | 87,62124 Kč | 140 193,98 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |











