


0732511153 | |
|---|---|
DigiKey Part Number | 900-0732511153-ND |
Manufacturer | |
Manufacturer Product Number | 0732511153 |
Description | SMA JACK EDGE MOUNT 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511153 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,50900 Kč | 755,09 Kč |
| 25 | 70,78000 Kč | 1 769,50 Kč |
| 80 | 65,19350 Kč | 5 215,48 Kč |
| 160 | 62,08188 Kč | 9 933,10 Kč |
| 320 | 59,11856 Kč | 18 917,94 Kč |
| 560 | 56,83034 Kč | 31 824,99 Kč |
| 1 040 | 54,40319 Kč | 56 579,32 Kč |
| 2 560 | 51,05639 Kč | 130 704,36 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |











