
2467938-1 | |
|---|---|
DigiKey Part Number | 343-2467938-1-ND |
Manufacturer | |
Manufacturer Product Number | 2467938-1 |
Description | SMA M LOAD,CHIP RESISTOR,STR,BRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2467938-1 Models |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Linx | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Gold |
Part Status Active | Contact Material Brass |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 25 | 68,47040 Kč | 1 711,76 Kč |
| 50 | 65,19880 Kč | 3 259,94 Kč |
| 100 | 62,08690 Kč | 6 208,69 Kč |
| 250 | 58,19888 Kč | 14 549,72 Kč |
| 500 | 55,42128 Kč | 27 710,64 Kč |
| 1 000 | 52,77721 Kč | 52 777,21 Kč |
| 2 500 | 49,47650 Kč | 123 691,25 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |










