
2467941-1 | |
|---|---|
DigiKey Part Number | 343-2467941-1-ND |
Manufacturer | |
Manufacturer Product Number | 2467941-1 |
Description | SMA F LOAD,CHIP RESISTOR,STR,BRA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Linx | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMA | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 134,63900 Kč | 1 346,39 Kč |
| 25 | 126,19800 Kč | 3 154,95 Kč |
| 50 | 120,17160 Kč | 6 008,58 Kč |
| 100 | 114,43700 Kč | 11 443,70 Kč |
| 250 | 107,27292 Kč | 26 818,23 Kč |
| 500 | 102,15652 Kč | 51 078,26 Kč |
| 1 000 | 97,28520 Kč | 97 285,20 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |











