SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732515460

DigiKey Part Number
900-0732515460-ND
Manufacturer
Manufacturer Product Number
0732515460
Description
SMA JACK EDGE MOUNT 50 OH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
-
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 415
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,06000 Kč900,60 Kč
2584,40360 Kč2 110,09 Kč
5080,37200 Kč4 018,60 Kč
10076,53350 Kč7 653,35 Kč
25071,74260 Kč17 935,65 Kč
50068,31952 Kč34 159,76 Kč
1 60062,94072 Kč100 705,15 Kč
3 20059,94010 Kč191 808,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč