



ST1226-30-001-A | |
|---|---|
DigiKey Part Number | 115-ST1226-30-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1226-30-001-A |
Description | RF ANTENNA STICK SMA PLUG MULTI- |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Amphenol RF | Return Loss -10dB |
Packaging Bag | Gain 2dBi, 4.1dBi, 5.1dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard WiFi | Termination SMA |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 5.354" (136.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications Wi-Fi |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,54000 Kč | 354,54 Kč |
| 10 | 281,42400 Kč | 2 814,24 Kč |
| 25 | 263,16320 Kč | 6 579,08 Kč |
| 100 | 253,72800 Kč | 25 372,80 Kč |
| Unit Price without VAT: | 354,54000 Kč |
|---|---|
| Unit Price with VAT: | 428,99340 Kč |






















