



132134 | |
|---|---|
DigiKey Part Number | ACX1230-ND |
Manufacturer | |
Manufacturer Product Number | 132134 |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132134 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-211 | Cinch Connectivity Solutions Johnson | 820 | J494-ND | 158,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 123,50600 Kč | 1 235,06 Kč |
| 25 | 115,76480 Kč | 2 894,12 Kč |
| 50 | 110,23380 Kč | 5 511,69 Kč |
| 100 | 104,97200 Kč | 10 497,20 Kč |
| 300 | 97,14353 Kč | 29 143,06 Kč |
| 500 | 93,70710 Kč | 46 853,55 Kč |
| 1 000 | 89,23839 Kč | 89 238,39 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |




























