



132136 | |
|---|---|
DigiKey Part Number | ACX1232-ND |
Manufacturer | |
Manufacturer Product Number | 132136 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132136 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-J-P-H-RA-TH1 | Samtec Inc. | 10 324 | SAM8856-ND | 80,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,46000 Kč | 240,46 Kč |
| 10 | 204,42600 Kč | 2 044,26 Kč |
| 25 | 191,61200 Kč | 4 790,30 Kč |
| 50 | 182,46480 Kč | 9 123,24 Kč |
| 100 | 173,75550 Kč | 17 375,55 Kč |
| 300 | 160,80287 Kč | 48 240,86 Kč |
| 500 | 155,11528 Kč | 77 557,64 Kč |
| 1 000 | 147,72076 Kč | 147 720,76 Kč |
| Unit Price without VAT: | 240,46000 Kč |
|---|---|
| Unit Price with VAT: | 290,95660 Kč |




























