




THM 10-2413WI | |
|---|---|
DigiKey Part Number | THM10-2413WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-2413WI |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-2413WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 670mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 344,50000 Kč | 1 344,50 Kč |
| 5 | 1 294,44200 Kč | 6 472,21 Kč |
| 10 | 1 273,40300 Kč | 12 734,03 Kč |
| 30 | 1 240,72967 Kč | 37 221,89 Kč |
| 50 | 1 225,80440 Kč | 61 290,22 Kč |
| 100 | 1 205,81430 Kč | 120 581,43 Kč |
| Unit Price without VAT: | 1 344,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,84500 Kč |








