
TCK-116 | |
|---|---|
DigiKey Part Number | 1951-1036-ND |
Manufacturer | |
Manufacturer Product Number | TCK-116 |
Description | FIXED IND 10UH 2.3A 200 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 2.3 A 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-116 Models |
Category | DC Resistance (DCR) 200mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.185" W (5.40mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 139,63700 Kč | 1 396,37 Kč |
| 30 | 127,20600 Kč | 3 816,18 Kč |
| 50 | 121,81780 Kč | 6 090,89 Kč |
| 100 | 114,87380 Kč | 11 487,38 Kč |
| 250 | 106,31120 Kč | 26 577,80 Kč |
| 500 | 104,48940 Kč | 52 244,70 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |











