




THM 10-2411WI | |
|---|---|
DigiKey Part Number | 1951-2275-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-2411WI |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-2411WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,00000 Kč | 1 336,00 Kč |
| 5 | 1 286,24200 Kč | 6 431,21 Kč |
| 10 | 1 265,34500 Kč | 12 653,45 Kč |
| 30 | 1 232,88000 Kč | 36 986,40 Kč |
| 50 | 1 218,04880 Kč | 60 902,44 Kč |
| 100 | 1 198,18180 Kč | 119 818,18 Kč |
| Unit Price without VAT: | 1 336,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 616,56000 Kč |




