


TMR 9-1219 | |
|---|---|
DigiKey Part Number | TMR9-1219-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-1219 |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-1219 Models |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,20000 Kč | 791,20 Kč |
| 5 | 761,76600 Kč | 3 808,83 Kč |
| 10 | 749,39800 Kč | 7 493,98 Kč |
| 30 | 730,17733 Kč | 21 905,32 Kč |
| 50 | 721,40300 Kč | 36 070,15 Kč |
| 100 | 709,64630 Kč | 70 964,63 Kč |
| 250 | 694,38204 Kč | 173 595,51 Kč |
| Unit Price without VAT: | 791,20000 Kč |
|---|---|
| Unit Price with VAT: | 957,35200 Kč |



