16.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount DCR 10.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-138

DigiKey Part Number
1951-1050-ND
Manufacturer
Manufacturer Product Number
TCK-138
Description
CMC 16.1UH 2LN SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount DCR 10.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
-
Packaging
Strip
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
16.1 µH @ 100 kHz
DC Resistance (DCR) (Max)
10.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.236" W (6.50mm x 6.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Factory Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
10107,11100 Kč1 071,11 Kč
3097,57067 Kč2 927,12 Kč
5093,43280 Kč4 671,64 Kč
10088,10340 Kč8 810,34 Kč
25081,53188 Kč20 382,97 Kč
50077,81942 Kč38 909,71 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč