
TCK-140 | |
|---|---|
DigiKey Part Number | 1951-1051-ND |
Manufacturer | |
Manufacturer Product Number | TCK-140 |
Description | CMC 137.5UH 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount DCR 55mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 55mOhm |
Manufacturer Traco Power | Mounting Type Surface Mount |
Packaging Strip | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Part Status Active | Height (Max) 0.177" (4.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 Gull Wing |
Inductance @ Frequency 137.5 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 107,09000 Kč | 1 070,90 Kč |
| 30 | 97,54267 Kč | 2 926,28 Kč |
| 50 | 93,40760 Kč | 4 670,38 Kč |
| 100 | 88,08030 Kč | 8 808,03 Kč |
| 250 | 81,51172 Kč | 20 377,93 Kč |
| 500 | 77,79760 Kč | 38 898,80 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |












