




TMR 3-2411WIR | |
|---|---|
DigiKey Part Number | 1951-1987-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2411WIR |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2411WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,79000 Kč | 567,79 Kč |
| 5 | 546,70400 Kč | 2 733,52 Kč |
| 10 | 537,82200 Kč | 5 378,22 Kč |
| 30 | 524,04000 Kč | 15 721,20 Kč |
| 50 | 517,74760 Kč | 25 887,38 Kč |
| 100 | 509,31490 Kč | 50 931,49 Kč |
| 250 | 498,36568 Kč | 124 591,42 Kč |
| Unit Price without VAT: | 567,79000 Kč |
|---|---|
| Unit Price with VAT: | 687,02590 Kč |











