
09670150436 | |
|---|---|
DigiKey Part Number | 09670150436-ND |
Manufacturer | |
Manufacturer Product Number | 09670150436 |
Description | D SUB IP67 15POLE BLACK PLASTIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150436 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Thermoplastic |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Dust Tight/Waterproof (IP67), Mating Screws |
Compatible D-Sub Size 15pos and HD26pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,41000 Kč | 631,41 Kč |
| 10 | 536,70900 Kč | 5 367,09 Kč |
| 30 | 496,67967 Kč | 14 900,39 Kč |
| 50 | 479,10720 Kč | 23 955,36 Kč |
| 100 | 456,25500 Kč | 45 625,50 Kč |
| 250 | 427,72088 Kč | 106 930,22 Kč |
| 500 | 407,33726 Kč | 203 668,63 Kč |
| Unit Price without VAT: | 631,41000 Kč |
|---|---|
| Unit Price with VAT: | 764,00610 Kč |



