
2201494 | |
|---|---|
DigiKey Part Number | 277-9995-ND |
Manufacturer | |
Manufacturer Product Number | 2201494 |
Description | CONNECTION TECHNOLOGY CARRIER HD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 390,53000 Kč | 13 905,30 Kč |
| Unit Price without VAT: | 1 390,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,54130 Kč |








