
485043-1 | |
|---|---|
DigiKey Part Number | A29925TR-ND - Tape & Reel (TR) A29925CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 485043-1 |
Description | CONN SPLICE 4000-9000 CMA CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 485043-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 4000-9000 CMA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Ridged |
Terminal Type Crimpband, Open Band | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,31400 Kč | 13,14 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,18040 Kč | 59,02 Kč |
| 100 | 1,12200 Kč | 112,20 Kč |
| 250 | 1,05196 Kč | 262,99 Kč |
| 500 | 1,00148 Kč | 500,74 Kč |
| 1 000 | 0,95372 Kč | 953,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,89387 Kč | 2 234,68 Kč |
| 5 000 | 0,85115 Kč | 4 255,75 Kč |
| 7 500 | 0,82710 Kč | 6 203,25 Kč |
| 12 500 | 0,79780 Kč | 9 972,50 Kč |
| 17 500 | 0,77907 Kč | 13 633,73 Kč |
| 25 000 | 0,75969 Kč | 18 992,25 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











