Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926933-2

DigiKey Part Number
A107206TR-ND - Tape & Reel (TR)
A107206CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
926933-2
Description
CONN SPLICE 17-18 AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
926933-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
17-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Mating Area
Terminal Type
Crimpband, Open Band
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,98000 Kč9,80 Kč
250,91760 Kč22,94 Kč
500,87180 Kč43,59 Kč
1000,83000 Kč83,00 Kč
2500,77748 Kč194,37 Kč
5000,73996 Kč369,98 Kč
1 0000,70471 Kč704,71 Kč
2 5000,66045 Kč1 651,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,57074 Kč17 122,20 Kč
60 0000,54349 Kč32 609,40 Kč
90 0000,52816 Kč47 534,40 Kč
150 0000,50947 Kč76 420,50 Kč
210 0000,49752 Kč104 479,20 Kč
300 0000,48517 Kč145 551,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč