



3590S-2-503L | |
|---|---|
DigiKey Part Number | 3590S-2-503L-ND |
Manufacturer | |
Manufacturer Product Number | 3590S-2-503L |
Description | POT 50K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3590S-2-503L Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,67000 Kč | 391,67 Kč |
| 10 | 325,34600 Kč | 3 253,46 Kč |
| 30 | 297,46200 Kč | 8 923,86 Kč |
| 50 | 285,27820 Kč | 14 263,91 Kč |
| 100 | 269,49890 Kč | 26 949,89 Kč |
| 250 | 249,92148 Kč | 62 480,37 Kč |
| 500 | 236,03630 Kč | 118 018,15 Kč |
| Unit Price without VAT: | 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 473,92070 Kč |

















