
3500S-2-503L | |
|---|---|
DigiKey Part Number | 3500S-2-503L-ND |
Manufacturer | |
Manufacturer Product Number | 3500S-2-503L |
Description | POT 50K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3500S-2-503L Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 955,83000 Kč | 1 955,83 Kč |
| 10 | 1 620,72300 Kč | 16 207,23 Kč |
| 25 | 1 503,14760 Kč | 37 578,69 Kč |
| 50 | 1 419,70900 Kč | 70 985,45 Kč |
| 100 | 1 340,81050 Kč | 134 081,05 Kč |
| Unit Price without VAT: | 1 955,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 366,55430 Kč |















