Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black Matte
JD-90-4-5
JD-90-4-5

JD-90-4-5

DigiKey Part Number
226-4012-ND
Manufacturer
Manufacturer Product Number
JD-90-4-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.925" (23.50mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top and Side
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Matte
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,46000 Kč308,46 Kč
5267,26200 Kč1 336,31 Kč
10252,58500 Kč2 525,85 Kč
25235,54720 Kč5 888,68 Kč
50224,22920 Kč11 211,46 Kč
100214,08720 Kč21 408,72 Kč
250202,28044 Kč50 570,11 Kč
500194,41418 Kč97 207,09 Kč
1 000187,35885 Kč187 358,85 Kč
Manufacturers Standard Package
Unit Price without VAT:308,46000 Kč
Unit Price with VAT:373,23660 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 279
Unit Price: 292,71000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 22
Unit Price: 325,05000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 42
Unit Price: 325,05000 Kč