



282T33L502A26A2 | |
|---|---|
DigiKey Part Number | CT3012-ND |
Manufacturer | |
Manufacturer Product Number | 282T33L502A26A2 |
Description | POT 5K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 250° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Rectangular - 0.858" x 0.626" Face (21.80mm x 15.90mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| 10 | 276,67000 Kč | 2 766,70 Kč |
| 25 | 256,77200 Kč | 6 419,30 Kč |
| 50 | 242,62340 Kč | 12 131,17 Kč |
| 100 | 229,21420 Kč | 22 921,42 Kč |
| 250 | 212,57116 Kč | 53 142,79 Kč |
| 500 | 200,76608 Kč | 100 383,04 Kč |
| 1 000 | 189,60417 Kč | 189 604,17 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |














