Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte
OEJL-75-4-5
OEJL-75-4-5

OEJL-75-4-5

DigiKey Part Number
226-4090-ND
Manufacturer
Manufacturer Product Number
OEJL-75-4-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Matte
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 373
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,35000 Kč252,35 Kč
5218,06600 Kč1 090,33 Kč
20195,02000 Kč3 900,40 Kč
40185,28550 Kč7 411,42 Kč
60180,07333 Kč10 804,40 Kč
100173,96620 Kč17 396,62 Kč
260163,79027 Kč42 585,47 Kč
500157,65756 Kč78 828,78 Kč
1 000151,80844 Kč151 808,44 Kč
Manufacturers Standard Package
Unit Price without VAT:252,35000 Kč
Unit Price with VAT:305,34350 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 71
Unit Price: 280,51000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 291
Unit Price: 280,51000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 19
Unit Price: 280,51000 Kč