



OEJL-75-1-5 | |
|---|---|
DigiKey Part Number | 226-2090-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-75-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 5 | 242,80000 Kč | 1 214,00 Kč |
| 20 | 217,38750 Kč | 4 347,75 Kč |
| 40 | 206,64150 Kč | 8 265,66 Kč |
| 60 | 200,88717 Kč | 12 053,23 Kč |
| 100 | 194,14800 Kč | 19 414,80 Kč |
| 260 | 182,91315 Kč | 47 557,42 Kč |
| 500 | 176,14472 Kč | 88 072,36 Kč |
| 1 000 | 169,68723 Kč | 169 687,23 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |











