



3852A-282-502AL | |
|---|---|
DigiKey Part Number | 3852A-282-502AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852A-282-502AL |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3852A-282-502AL Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 280° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.750" Dia (19.05mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95A1A-B28-A13L | Bourns Inc. | 218 | 95A1A-B28-A13L-ND | 211,68000 Kč | Parametric Equivalent |
| 95A1D-B28-A13L | Bourns Inc. | 145 | 95A1D-B28-A13L-ND | 211,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,72000 Kč | 280,72 Kč |
| 10 | 233,22700 Kč | 2 332,27 Kč |
| 45 | 206,32578 Kč | 9 284,66 Kč |
| 90 | 194,93633 Kč | 17 544,27 Kč |
| 135 | 188,55378 Kč | 25 454,76 Kč |
| 270 | 178,10367 Kč | 48 087,99 Kč |
| 540 | 168,21467 Kč | 90 835,92 Kč |
| 1 035 | 159,42347 Kč | 165 003,29 Kč |
| Unit Price without VAT: | 280,72000 Kč |
|---|---|
| Unit Price with VAT: | 339,67120 Kč |






















