



3852A-282-252AL | |
|---|---|
DigiKey Part Number | 3852A-282-252AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852A-282-252AL |
Description | POT 2.5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3852A-282-252AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 10 | 224,51100 Kč | 2 245,11 Kč |
| 45 | 198,61311 Kč | 8 937,59 Kč |
| 90 | 187,65211 Kč | 16 888,69 Kč |
| 135 | 181,50830 Kč | 24 503,62 Kč |
| 270 | 171,45100 Kč | 46 291,77 Kč |
| 540 | 161,93230 Kč | 87 443,44 Kč |
| 1 035 | 153,47022 Kč | 158 841,68 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |

















