
420063A14 | |
|---|---|
DigiKey Part Number | 679-3955-ND |
Manufacturer | |
Manufacturer Product Number | 420063A14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Silver |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer APEM Inc. | Height 0.638" (16.21mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Silver |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 5 | 105,70400 Kč | 528,52 Kč |
| 10 | 99,44700 Kč | 994,47 Kč |
| 25 | 92,17280 Kč | 2 304,32 Kč |
| 50 | 87,34320 Kč | 4 367,16 Kč |
| 100 | 83,02400 Kč | 8 302,40 Kč |
| 250 | 77,99664 Kč | 19 499,16 Kč |
| 500 | 74,65166 Kč | 37 325,83 Kč |
| 1 000 | 71,65211 Kč | 71 652,11 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |




















