Image for 420063B14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420063B14

DigiKey Part Number
420063B14-ND
Manufacturer
Manufacturer Product Number
420063B14
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
APEM Inc.
Height
0.638" (16.21mm)
Series
Indicator
Line on Top and Side
Packaging
Bag
Material
Metal
Part Status
Active
Color
Black
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00074,37492 Kč148 749,84 Kč
Unit Price without VAT:74,37492 Kč
Unit Price with VAT:89,99365 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 910
Unit Price: 123,47000 Kč