



RV4LAYSA502A | |
|---|---|
DigiKey Part Number | RV4L502C-ND |
Manufacturer | |
Manufacturer Product Number | RV4LAYSA502A |
Description | POT 5K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| 10 | 418,38500 Kč | 4 183,85 Kč |
| 25 | 388,22800 Kč | 9 705,70 Kč |
| 50 | 366,78460 Kč | 18 339,23 Kč |
| 200 | 327,25700 Kč | 65 451,40 Kč |
| 400 | 309,07428 Kč | 123 629,71 Kč |
| 600 | 298,90303 Kč | 179 341,82 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |
















